
MOVHE10V420Y | |
|---|---|
DigiKey Part Number | 283-MOVHE10V420Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE10V420Y |
Description | VARISTOR 680V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Eaton - Electronics Division | Current - Surge 3.5 kA |
Series | Energy 98J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 150 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 680 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,52600 Kč | 45,26 Kč |
| 25 | 4,02080 Kč | 100,52 Kč |
| 100 | 3,45780 Kč | 345,78 Kč |
| 250 | 3,18840 Kč | 797,10 Kč |
| 500 | 3,02614 Kč | 1 513,07 Kč |
| 1 000 | 2,89245 Kč | 2 892,45 Kč |
| 3 000 | 2,72720 Kč | 8 181,60 Kč |
| 5 000 | 2,66617 Kč | 13 330,85 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |

