470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V10D471

DigiKey Part Number
P7210-ND
Manufacturer
Manufacturer Product Number
ERZ-V10D471
Description
VARISTOR 470V 3.5KA DISC 11.5MM
Customer Reference
Detailed Description
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V10D471 Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
517 V
Manufacturer
Panasonic Industry
Current - Surge
3.5 kA
Series
Energy
85J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
230 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 11.5mm
Varistor Voltage (Typ)
470 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-E07A471Panasonic Industry24P16663-ND0,19000 KčSimilar
VDRH10S300BSEVishay Beyschlag/Draloric/BC Components1 962BC3416-ND0,78000 KčSimilar
In-Stock: 34 425
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,93500 Kč49,35 Kč
254,37600 Kč109,40 Kč
1003,77330 Kč377,33 Kč
2503,48400 Kč871,00 Kč
5003,30928 Kč1 654,64 Kč
1 0003,16566 Kč3 165,66 Kč
3 0002,98830 Kč8 964,90 Kč
5 0002,92267 Kč14 613,35 Kč
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč