

ERZ-E07A471 | |
|---|---|
DigiKey Part Number | P16663-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E07A471 |
Description | VARISTOR 470V 2.5KA DISC 9MM |
Customer Reference | |
Detailed Description | 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-E07A471 Models |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Panasonic Industry | Current - Surge 2.5 kA |
Series | Energy 65J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 170 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V10D471 | Panasonic Industry | 34 425 | P7210-ND | 7,14000 Kč | Similar |
| B72210S0301K101 | TDK | 24 329 | 495-3788-ND | 6,72000 Kč | Direct |
| MOV-10D471K | Bourns Inc. | 34 852 | 118-MOV-10D471K-ND | 5,46000 Kč | Similar |
| V300LA10P | Littelfuse Inc. | 1 690 | F1950-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 50 | 2,52400 Kč | 126,20 Kč |
| 100 | 2,34340 Kč | 234,34 Kč |
| 250 | 2,15104 Kč | 537,76 Kč |
| 500 | 2,03512 Kč | 1 017,56 Kč |
| 1 000 | 1,93959 Kč | 1 939,59 Kč |
| 2 500 | 1,83900 Kč | 4 597,50 Kč |
| 5 000 | 1,77828 Kč | 8 891,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

