
B72210S0301K101 | |
|---|---|
DigiKey Part Number | 495-3788-ND |
Manufacturer | |
Manufacturer Product Number | B72210S0301K101 |
Description | VARISTOR 470V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210S0301K101 Models |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 47J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 25 | 4,09040 Kč | 102,26 Kč |
| 100 | 3,52350 Kč | 352,35 Kč |
| 250 | 3,25384 Kč | 813,46 Kč |
| 750 | 3,00972 Kč | 2 257,29 Kč |
| 1 500 | 2,89017 Kč | 4 335,26 Kč |
| 3 000 | 2,79161 Kč | 8 374,83 Kč |
| 5 250 | 2,72502 Kč | 14 306,36 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |







