820 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0511K101

DigiKey Part Number
495-5940-ND
Manufacturer
Manufacturer Product Number
B72210S0511K101
Description
VARISTOR 820V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
B72210S0511K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
902 V
Manufacturer
TDK
Current - Surge
2.5 kA
Series
Energy
55J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
140 pF @ 1 kHz
Maximum AC Volts
510 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
670 V
Mounting Type
Through Hole
Varistor Voltage (Min)
738 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
820 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 739
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,89000 Kč98,90 Kč
258,87800 Kč221,95 Kč
1007,76510 Kč776,51 Kč
2507,23508 Kč1 808,77 Kč
5006,91548 Kč3 457,74 Kč
1 0006,65259 Kč6 652,59 Kč
2 5006,37482 Kč15 937,05 Kč
5 0006,20739 Kč31 036,95 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč