470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 12mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRH10S300BSE

DigiKey Part Number
BC3416-ND
Manufacturer
Manufacturer Product Number
VDRH10S300BSE
Description
VARISTOR 470V 3.5KA DISC 12MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 12mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
517 V
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Current - Surge
3.5 kA
Series
Energy
85J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
240 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 125°C
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 12mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 962
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,81700 Kč138,17 Kč
2512,44760 Kč311,19 Kč
10010,94630 Kč1 094,63 Kč
25010,22940 Kč2 557,35 Kč
5009,79682 Kč4 898,41 Kč
1 0009,44112 Kč9 441,12 Kč
2 5009,06542 Kč22 663,55 Kč
5 0008,83894 Kč44 194,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč