Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFB012CTP

DigiKey Part Number
LFB012CTP-ND
Manufacturer
Manufacturer Product Number
LFB012CTP
Description
LIGHT PIPE ROUND 3MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
EDA/CAD Models
LFB012CTP Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Visual Communications Company - VCC
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Front
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3.3mm
Color
Clear, Diffused
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75 967
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1012,43100 Kč124,31 Kč
1009,09630 Kč909,63 Kč
5007,61010 Kč3 805,05 Kč
1 0007,12252 Kč7 122,52 Kč
2 0006,70876 Kč13 417,52 Kč
5 0006,25661 Kč31 283,05 Kč
10 0005,97471 Kč59 747,10 Kč
25 0005,66742 Kč141 685,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč