Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOS615A-4X001T

DigiKey Part Number
VOS615A-4X001TTR-ND - Tape & Reel (TR)
VOS615A-4X001TCT-ND - Cut Tape (CT)
VOS615A-4X001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOS615A-4X001T
Description
OPTOISO 3.75KV 1CH TRANS 4-SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VOS615A-4X001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
160% @ 10mA
Current Transfer Ratio (Max)
320% @ 10mA
Turn On / Turn Off Time (Typ)
5µs, 5µs
Rise / Fall Time (Typ)
3µs, 4µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 834
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
108,23100 Kč82,31 Kč
1005,91930 Kč591,93 Kč
5004,88456 Kč2 442,28 Kč
1 0004,54418 Kč4 544,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,10602 Kč12 318,06 Kč
6 0003,88274 Kč23 296,44 Kč
9 0003,76825 Kč33 914,25 Kč
15 0003,63898 Kč54 584,70 Kč
21 0003,56209 Kč74 803,89 Kč
30 0003,48712 Kč104 613,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč