Audio Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1644AID

DigiKey Part Number
296-27457-5-ND
Manufacturer
Manufacturer Product Number
OPA1644AID
Description
IC AUDIO 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA1644AID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
11 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
1 mV
Current - Supply
1.8mA (x4 Channels)
Current - Output / Channel
36 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 053
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1130,40000 Kč130,40 Kč
10100,11800 Kč1 001,18 Kč
5087,98160 Kč4 399,08 Kč
10084,21880 Kč8 421,88 Kč
25080,24932 Kč20 062,33 Kč
50077,85596 Kč38 927,98 Kč
1 00075,88614 Kč75 886,14 Kč
2 50073,80696 Kč184 517,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,40000 Kč
Unit Price with VAT:157,78400 Kč