470 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V20D471

DigiKey Part Number
P7234-ND
Manufacturer
Manufacturer Product Number
ERZ-V20D471
Description
VARISTOR 470V 10KA DISC 21.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V20D471 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
10 kA
Energy
350J
Number of Circuits
1
Capacitance @ Frequency
900 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 21.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 049
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1027,17100 Kč271,71 Kč
2524,69360 Kč617,34 Kč
10021,98490 Kč2 198,49 Kč
25020,69228 Kč5 173,07 Kč
50019,91282 Kč9 956,41 Kč
1 00019,27133 Kč19 271,33 Kč
3 00018,47887 Kč55 436,61 Kč
5 00018,18591 Kč90 929,55 Kč
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč