470 V 6 kA Varistor 1 Circuit Through Hole Disc 15.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V14D471

DigiKey Part Number
P7222-ND
Manufacturer
Manufacturer Product Number
ERZ-V14D471
Description
VARISTOR 470V 6KA DISC 15.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 V 6 kA Varistor 1 Circuit Through Hole Disc 15.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V14D471 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
6 kA
Energy
175J
Number of Circuits
1
Capacitance @ Frequency
400 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 15.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 729
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,49600 Kč74,96 Kč
256,69400 Kč167,35 Kč
1005,81430 Kč581,43 Kč
2505,39564 Kč1 348,91 Kč
5005,14326 Kč2 571,63 Kč
1 0004,93537 Kč4 935,37 Kč
3 0004,67856 Kč14 035,68 Kč
5 0004,58365 Kč22 918,25 Kč
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč