
B72214S2301K101 | |
|---|---|
DigiKey Part Number | 495-1442-ND |
Manufacturer | |
Manufacturer Product Number | B72214S2301K101 |
Description | VARISTOR 470V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S2301K101 Models |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 6 kA |
Series | Energy 125J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 25 | 4,48520 Kč | 112,13 Kč |
| 100 | 3,86570 Kč | 386,57 Kč |
| 250 | 3,56884 Kč | 892,21 Kč |
| 500 | 3,38992 Kč | 1 694,96 Kč |
| 1 000 | 3,24230 Kč | 3 242,30 Kč |
| 2 500 | 3,08671 Kč | 7 716,78 Kč |
| 5 000 | 2,99289 Kč | 14 964,45 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |







