
B72220S2551K101 | |
|---|---|
DigiKey Part Number | 495-6468-ND |
Manufacturer | |
Manufacturer Product Number | B72220S2551K101 |
Description | VARISTOR 910V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S2551K101 Models |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer TDK | Current - Surge 10 kA |
Series | Energy 360J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 410 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 910 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,66700 Kč | 266,67 Kč |
| 25 | 24,26520 Kč | 606,63 Kč |
| 200 | 20,63790 Kč | 4 127,58 Kč |
| 400 | 19,82840 Kč | 7 931,36 Kč |
| 600 | 19,42350 Kč | 11 654,10 Kč |
| 1 000 | 18,97442 Kč | 18 974,42 Kč |
| 2 600 | 18,28942 Kč | 47 552,49 Kč |
| 5 000 | 17,91612 Kč | 89 580,60 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |



