
Category | Part Status Discontinued at DigiKey |
Manufacturer TDK | Kit Type Varistor |
Packaging Bulk | Kit Contents 50 Pieces - 10 Values (5 Each) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 928,95000 Kč | 928,95 Kč |
| 10 | 806,86900 Kč | 8 068,69 Kč |
| Unit Price without VAT: | 928,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 124,02950 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| B72214S2271K101 | VARISTOR 430V 6KA DISC 14MM | 5 |
| B72220S2271K101 | VARISTOR 430V 10KA DISC 20MM | 5 |
| B72214P2321K101 | VARISTOR 510V 6KA DISC 14MM | 5 |
| B72220P3271K101 | VARISTOR 430V 12KA DISC 20MM | 5 |

