430 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220P3271K101

DigiKey Part Number
495-4294-ND
Manufacturer
Manufacturer Product Number
B72220P3271K101
Description
VARISTOR 430V 12KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
B72220P3271K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
TDK
Current - Surge
12 kA
Series
Energy
280J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1150 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
430 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 274
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,90000 Kč26,90 Kč
1019,60400 Kč196,04 Kč
2517,77720 Kč444,43 Kč
10015,75420 Kč1 575,42 Kč
25014,78988 Kč3 697,47 Kč
50014,20844 Kč7 104,22 Kč
1 00013,72980 Kč13 729,80 Kč
2 50013,22456 Kč33 061,40 Kč
5 00012,92019 Kč64 600,95 Kč
Manufacturers Standard Package
Unit Price without VAT:26,90000 Kč
Unit Price with VAT:32,54900 Kč