B72210S2171K101 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2 383
Unit Price: 0,20000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,33000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 576
Unit Price: 0,44000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 434
Unit Price: 0,38000 Kč
Datasheet
270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S2171K101

DigiKey Part Number
495-1431-ND
Manufacturer
Manufacturer Product Number
B72210S2171K101
Description
VARISTOR 270V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
B72210S2171K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
297 V
Manufacturer
TDK
Current - Surge
3.5 kA
Series
Energy
35J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
480 pF @ 1 kHz
Maximum AC Volts
175 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
243 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
270 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V07X175ELittelfuse Inc.2 38318-V07X175E-ND0,20000 KčDirect
V10X175ELittelfuse Inc.018-V10X175E-ND0,33000 KčDirect
TND10V-271KB00AAA0Chemi-Con576565-TND10V-271KB00AAA0-ND0,44000 KčSimilar
V10E175PLittelfuse Inc.5 434F5346-ND0,38000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,45900 Kč54,59 Kč
254,85480 Kč121,37 Kč
1004,19540 Kč419,54 Kč
2503,88128 Kč970,32 Kč
5003,69270 Kč1 846,35 Kč
1 0003,53690 Kč3 536,90 Kč
2 5003,37262 Kč8 431,55 Kč
5 0003,27359 Kč16 367,95 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč