
V10X175E | |
|---|---|
DigiKey Part Number | 18-V10X175E-ND |
Manufacturer | |
Manufacturer Product Number | V10X175E |
Description | VARISTOR 270V 4.5KA DISC 12.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 46J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 440 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 12.50mm |
Varistor Voltage (Typ) 270 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 25 | 5,07320 Kč | 126,83 Kč |
| 100 | 4,39700 Kč | 439,70 Kč |
| 250 | 4,07276 Kč | 1 018,19 Kč |
| 500 | 3,87750 Kč | 1 938,75 Kč |
| 1 000 | 3,71686 Kč | 3 716,86 Kč |
| 3 000 | 3,51835 Kč | 10 555,05 Kč |
| 5 000 | 3,44493 Kč | 17 224,65 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

