
B72214S2171K101 | |
|---|---|
DigiKey Part Number | 495-1439-ND |
Manufacturer | |
Manufacturer Product Number | B72214S2171K101 |
Description | VARISTOR 270V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S2171K101 Models |
Category | Varistor Voltage (Max) 297 V |
Manufacturer TDK | Current - Surge 6 kA |
Series | Energy 70J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 670 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 25 | 6,22400 Kč | 155,60 Kč |
| 100 | 5,40910 Kč | 540,91 Kč |
| 250 | 5,01936 Kč | 1 254,84 Kč |
| 500 | 4,78418 Kč | 2 392,09 Kč |
| 1 000 | 4,59079 Kč | 4 590,79 Kč |
| 2 500 | 4,38665 Kč | 10 966,63 Kč |
| 5 000 | 4,26364 Kč | 21 318,20 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |




