
V07X175E | |
|---|---|
DigiKey Part Number | 18-V07X175E-ND |
Manufacturer | |
Manufacturer Product Number | V07X175E |
Description | VARISTOR 270V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 28J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 210 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 270 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 25 | 3,11600 Kč | 77,90 Kč |
| 100 | 2,67300 Kč | 267,30 Kč |
| 250 | 2,46096 Kč | 615,24 Kč |
| 500 | 2,33372 Kč | 1 166,86 Kč |
| 1 500 | 2,17609 Kč | 3 264,13 Kč |
| 3 000 | 2,09903 Kč | 6 297,09 Kč |
| 6 000 | 2,03558 Kč | 12 213,48 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

