
B72214S2421K101 | |
|---|---|
DigiKey Part Number | 495-6497-ND |
Manufacturer | |
Manufacturer Product Number | B72214S2421K101 |
Description | VARISTOR 680V 5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S2421K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 5 kA | |
Energy | 136J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 290 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 25 | 10,00360 Kč | 250,09 Kč |
| 100 | 8,76880 Kč | 876,88 Kč |
| 250 | 8,18084 Kč | 2 045,21 Kč |
| 500 | 7,82680 Kč | 3 913,40 Kč |
| 1 000 | 7,53513 Kč | 7 535,13 Kč |
| 2 500 | 7,22709 Kč | 18 067,72 Kč |
| 5 000 | 7,04155 Kč | 35 207,75 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

