
ERZ-V14D271 | |
|---|---|
DigiKey Part Number | P7220-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14D271 |
Description | VARISTOR 270V 6KA DISC 15.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 V 6 kA Varistor 1 Circuit Through Hole Disc 15.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V14D271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 247 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 303 V | |
Current - Surge | 6 kA | |
Energy | 99J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 640 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 15.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 25 | 5,09000 Kč | 127,25 Kč |
| 100 | 4,39490 Kč | 439,49 Kč |
| 250 | 4,06520 Kč | 1 016,30 Kč |
| 500 | 3,86658 Kč | 1 933,29 Kč |
| 1 000 | 3,70300 Kč | 3 703,00 Kč |
| 3 000 | 3,50093 Kč | 10 502,79 Kč |
| 5 000 | 3,42616 Kč | 17 130,80 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |





