
SA39-12GWA | |
|---|---|
DigiKey Part Number | 754-2275-ND |
Manufacturer | |
Manufacturer Product Number | SA39-12GWA |
Description | DISPLAY 7SEG 0.39" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.2V 20mA 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA39-12GWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 6.4mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 62.5mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 39 | 28,29872 Kč | 1 103,65 Kč |
| 117 | 25,20479 Kč | 2 948,96 Kč |
| 507 | 22,13777 Kč | 11 223,85 Kč |
| 1 014 | 21,02078 Kč | 21 315,07 Kč |
| 2 028 | 20,07442 Kč | 40 710,92 Kč |
| 5 031 | 19,05054 Kč | 95 843,27 Kč |
| 10 023 | 18,41087 Kč | 184 532,15 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |



