470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Best 3 components for On Board Charger

TND14SV471KTLBPAA0

DigiKey Part Number
565-TND14SV471KTLBPAA0TR-ND - Tape & Reel (TR)
565-TND14SV471KTLBPAA0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TND14SV471KTLBPAA0
Description
VARISTOR 470V 6KA DISC 14MM
Customer Reference
Detailed Description
470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
6 kA
Energy
125J
Number of Circuits
1
Capacitance @ Frequency
420 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 363
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1013,12400 Kč131,24 Kč
2511,81760 Kč295,44 Kč
10010,37090 Kč1 037,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3009,56460 Kč2 869,38 Kč
6009,17018 Kč5 502,11 Kč
9008,97244 Kč8 075,20 Kč
1 5008,75337 Kč13 130,06 Kč
2 1008,62538 Kč18 113,30 Kč
3 0008,50223 Kč25 506,69 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč