470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Best 3 components for On Board Charger

TND20V-471KB00AAA0

DigiKey Part Number
565-TND20V-471KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND20V-471KB00AAA0
Description
VARISTOR 470V 10KA DISC 20MM
Customer Reference
Detailed Description
470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Last Time Buy
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
10 kA
Energy
250J
Number of Circuits
1
Capacitance @ Frequency
1200 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1023,47600 Kč234,76 Kč
5019,97320 Kč998,66 Kč
10018,89190 Kč1 889,19 Kč
25017,74668 Kč4 436,67 Kč
50017,05668 Kč8 528,34 Kč
1 00016,48889 Kč16 488,89 Kč
2 50015,88927 Kč39 723,18 Kč
5 00015,52790 Kč77 639,50 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč