470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Best 3 components for On Board Charger

TND20SV471KB00AAA0

DigiKey Part Number
565-TND20SV471KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND20SV471KB00AAA0
Description
VARISTOR 470V 10KA DISC 20MM
Customer Reference
Detailed Description
470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Last Time Buy
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
10 kA
Energy
250J
Number of Circuits
1
Capacitance @ Frequency
1200 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 024
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1024,42100 Kč244,21 Kč
2522,16560 Kč554,14 Kč
10019,67930 Kč1 967,93 Kč
25018,49504 Kč4 623,76 Kč
50017,78110 Kč8 890,55 Kč
1 00017,19295 Kč17 192,95 Kč
2 50016,57238 Kč41 430,95 Kč
5 00016,19828 Kč80 991,40 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč