


V10E420P | |
|---|---|
DigiKey Part Number | F12135-ND |
Manufacturer | |
Manufacturer Product Number | V10E420P |
Description | VARISTOR 680V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Energy 80J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 140 pF @ 1 MHz |
Maximum AC Volts 420 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 680 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,98700 Kč | 69,87 Kč |
| 25 | 6,24000 Kč | 156,00 Kč |
| 100 | 5,43080 Kč | 543,08 Kč |
| 250 | 5,04368 Kč | 1 260,92 Kč |
| 500 | 4,80970 Kč | 2 404,85 Kč |
| 1 000 | 4,61741 Kč | 4 617,41 Kč |
| 3 000 | 4,37986 Kč | 13 139,58 Kč |
| 5 000 | 4,29206 Kč | 21 460,30 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |

