680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Building Automation – Protect/Sense/Control

V420LA10P

DigiKey Part Number
F3362-ND
Manufacturer
Manufacturer Product Number
V420LA10P
Description
VARISTOR 680V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
748 V
Manufacturer
Littelfuse Inc.
Current - Surge
2.5 kA
Series
Energy
55J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
140 pF @ 1 MHz
Maximum AC Volts
420 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
560 V
Mounting Type
Through Hole
Varistor Voltage (Min)
612 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
680 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V420LA10Rochester Electronics, LLC1 9002156-V420LA10-ND13,34751 KčParametric Equivalent
V420LT10Rochester Electronics, LLC3 6002156-V420LT10-ND13,76463 KčParametric Equivalent
In-Stock: 2 337
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,68000 Kč11,68 Kč
108,19600 Kč81,96 Kč
257,34960 Kč183,74 Kč
1006,41100 Kč641,10 Kč
2505,96468 Kč1 491,17 Kč
5005,69606 Kč2 848,03 Kč
1 0005,47457 Kč5 474,57 Kč
3 0005,20088 Kč15 602,64 Kč
5 0005,09971 Kč25 498,55 Kč
Manufacturers Standard Package
Unit Price without VAT:11,68000 Kč
Unit Price with VAT:14,13280 Kč