
V420LA10 | |
|---|---|
DigiKey Part Number | 2156-V420LA10-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | V420LA10 |
Description | VARISTOR 680V 2.5KA DISC 10MM |
Customer Reference | |
Detailed Description | 680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Harris Corporation | Current - Surge 2.5 kA |
Series | Energy 55J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 140 pF @ 1 MHz |
Maximum AC Volts 420 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 680 V |
| Bulk: | 1900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 466 | 13,34751 Kč | 6 219,94 Kč |
| Unit Price without VAT: | 13,34751 Kč |
|---|---|
| Unit Price with VAT: | 16,15049 Kč |

