
CMT-1209-1290T | |
|---|---|
DigiKey Part Number | 2223-CMT-1209-1290T-ND |
Manufacturer | |
Manufacturer Product Number | CMT-1209-1290T |
Description | 12MMX9MM DEEP, MAG, 12V, 2048HZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 12 V 65mA 2.048kHz 90dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMT-1209-1290T Models |
Category | Technology Magnetic |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 90dB @ 12V, 10cm |
Series | Current - Supply 65mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Zero-Peak Signal | Termination PC Pins |
Voltage - Rated 12 V | Size / Dimension 0.472" Dia (12.00mm) |
Voltage Range 8 ~ 15V | Height - Seated (Max) 0.374" (9.50mm) |
Frequency 2.048kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-1224-TWT-12V-2-R | PUI Audio, Inc. | 51 230 | 668-1469-ND | 21,48000 Kč | Similar |
| AT-1224-TWT-12V-R | PUI Audio, Inc. | 182 | 668-1485-ND | 38,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 10 | 30,38600 Kč | 303,86 Kč |
| 25 | 27,35400 Kč | 683,85 Kč |
| 50 | 25,30180 Kč | 1 265,09 Kč |
| 100 | 23,43950 Kč | 2 343,95 Kč |
| 300 | 20,82213 Kč | 6 246,64 Kč |
| 500 | 19,72846 Kč | 9 864,23 Kč |
| 1 000 | 18,35597 Kč | 18 355,97 Kč |
| 5 000 | 15,95446 Kč | 79 772,30 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |



