ERJ-S06F1501V is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 10 974
Unit Price: 4,62000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 69 693
Unit Price: 2,52000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 28 696
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16568 Kč
Datasheet

Similar


YAGEO
In Stock: 28 021
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,36411 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,72763 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 103 846
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 212 936
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 68 428
Unit Price: 3,99000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 15 601
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,19662 Kč
Datasheet
1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06F1501V

DigiKey Part Number
ERJ-S06F1501V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S06F1501V
Description
RES 1.5K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06F1501V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-UP6F1501VPanasonic Industry10 97410-ERJ-UP6F1501VCT-ND4,62000 KčUpgrade
ERJ-6ENF1501VPanasonic Industry69 693P1.50KCCT-ND2,52000 KčSimilar
CRG0805F1K5TE Connectivity Passive Product28 696A106057CT-ND2,10000 KčDirect
RCG08051K50FKEAVishay Dale0541-1818-1-ND3,15000 KčDirect
RMCS0805FT1K50Stackpole Electronics Inc0RMCS0805FT1K50-ND0,16568 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,10004 Kč5 500,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1,10004 Kč
Unit Price with VAT:1,33105 Kč