
CRCW08051K50FKEAHP | |
|---|---|
DigiKey Part Number | 541-1.50KTTR-ND - Tape & Reel (TR) 541-1.50KTCT-ND - Cut Tape (CT) 541-1.50KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051K50FKEAHP |
Description | RES SMD 1.5K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K50FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F1501V | Panasonic Industry | 2 375 | 10-ERJ-P06F1501VCT-ND | 3,99000 Kč | Direct |
| ERJ-UP6F1501V | Panasonic Industry | 10 974 | 10-ERJ-UP6F1501VCT-ND | 4,62000 Kč | Upgrade |
| SR0805FR-471K5L | YAGEO | 7 904 | YAG5849CT-ND | 13,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 25 | 1,57080 Kč | 39,27 Kč |
| 50 | 1,33120 Kč | 66,56 Kč |
| 100 | 1,14020 Kč | 114,02 Kč |
| 250 | 0,94996 Kč | 237,49 Kč |
| 500 | 0,84118 Kč | 420,59 Kč |
| 1 000 | 0,75446 Kč | 754,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,59319 Kč | 2 965,95 Kč |
| 10 000 | 0,55452 Kč | 5 545,20 Kč |
| 15 000 | 0,53567 Kč | 8 035,05 Kč |
| 25 000 | 0,51527 Kč | 12 881,75 Kč |
| 35 000 | 0,50359 Kč | 17 625,65 Kč |
| 50 000 | 0,49254 Kč | 24 627,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

