
SR0805FR-471K5L | |
|---|---|
DigiKey Part Number | YAG5849TR-ND - Tape & Reel (TR) YAG5849CT-ND - Cut Tape (CT) YAG5849DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-471K5L |
Description | RES 1.5K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805FR-471K5L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 7,82100 Kč | 78,21 Kč |
| 25 | 6,60720 Kč | 165,18 Kč |
| 50 | 5,90220 Kč | 295,11 Kč |
| 100 | 5,34530 Kč | 534,53 Kč |
| 250 | 4,78092 Kč | 1 195,23 Kč |
| 500 | 4,45516 Kč | 2 227,58 Kč |
| 1 000 | 4,19592 Kč | 4 195,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,56654 Kč | 17 832,70 Kč |
| 10 000 | 3,45202 Kč | 34 520,20 Kč |
| 15 000 | 3,39619 Kč | 50 942,85 Kč |
| 25 000 | 3,33563 Kč | 83 390,75 Kč |
| 35 000 | 3,30095 Kč | 115 533,25 Kč |
| 50 000 | 3,26813 Kč | 163 406,50 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |

