RMCS0805FT1K50 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 51 565
Unit Price: 2,10000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,19873 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,36411 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 1,10004 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 10 974
Unit Price: 4,62000 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,22852 Kč
Datasheet

Similar


YAGEO
In Stock: 28 021
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,72763 Kč
Datasheet

Similar


Vishay Dale
In Stock: 212 936
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 68 428
Unit Price: 3,99000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 17 924
Unit Price: 3,36000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 69 693
Unit Price: 2,52000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,33013 Kč
Datasheet

Similar


YAGEO
In Stock: 362 466
Unit Price: 2,10000 Kč
Datasheet
1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS0805FT1K50

DigiKey Part Number
RMCS0805FT1K50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS0805FT1K50
Description
RES 1.5K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS0805FT1K50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0805FT1K50Stackpole Electronics Inc51 565RMCF0805FT1K50CT-ND2,10000 KčSimilar
RMCP0805FT1K50Stackpole Electronics Inc0RMCP0805FT1K50-ND0,19873 KčSimilar
AF0805FR-071K5LYAGEO0AF0805FR-071K5L-ND0,36411 KčUpgrade
ERJ-S06F1501VPanasonic Industry0ERJ-S06F1501V-ND1,10004 KčUpgrade
ERJ-UP6F1501VPanasonic Industry10 97410-ERJ-UP6F1501VCT-ND4,62000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,16568 Kč828,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,16568 Kč
Unit Price with VAT:0,20047 Kč