AR0805FR-071K5L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 28 021
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,36411 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,33013 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,32596 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,22852 Kč
Datasheet

Similar


Vishay Dale
In Stock: 212 936
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 68 428
Unit Price: 3,99000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 17 924
Unit Price: 3,36000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 69 693
Unit Price: 2,52000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,10004 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 10 974
Unit Price: 4,62000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 516
Unit Price: 4,41000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 51 565
Unit Price: 2,10000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,19873 Kč
Datasheet
1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0805FR-071K5L

DigiKey Part Number
AR0805FR-071K5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR0805FR-071K5L
Description
RES SMD 1.5K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0805FR-071K5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-071K5LYAGEO28 021YAG3701CT-ND2,10000 KčUpgrade
AF0805FR-071K5LYAGEO0AF0805FR-071K5L-ND0,36411 KčUpgrade
RC0805DR-071K5LYAGEO0RC0805DR-071K5L-ND0,33013 KčUpgrade
RC2012F152CSSamsung Electro-Mechanics01276-5281-2-ND0,32596 KčDirect
RCS2012F152CSSamsung Electro-Mechanics0RCS2012F152CS-ND0,22852 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,72763 Kč8 638,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1,72763 Kč
Unit Price with VAT:2,09043 Kč