RCG08051K50FKEA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 133 568
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,14484 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,74652 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 68 428
Unit Price: 3,99000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 516
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3 551
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 8 868
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 17 924
Unit Price: 3,36000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 28 696
Unit Price: 2,10000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 69 693
Unit Price: 2,52000 Kč
Datasheet

Direct


YAGEO
In Stock: 362 466
Unit Price: 2,10000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,32596 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 51 565
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 28 021
Unit Price: 2,10000 Kč
Datasheet
1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG08051K50FKEA

DigiKey Part Number
541-1818-2-ND - Tape & Reel (TR)
541-1818-1-ND - Cut Tape (CT)
541-1818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG08051K50FKEA
Description
RES 1.5K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG08051K50FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08051K50FKEACVishay Dale133 568541-4161-1-ND2,10000 KčDirect
CRCW08051K50FKEBCVishay Dale0CRCW08051K50FKEBC-ND0,14484 KčDirect
CRCW08051K50DKEAPVishay Dale0CRCW08051K50DKEAP-ND0,74652 KčUpgrade
CRCW08051K50FKEAHPVishay Dale68 428541-1.50KTCT-ND3,99000 KčUpgrade
RCS08051K50FKEAVishay Dale516541-2839-1-ND4,41000 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,53300 Kč15,33 Kč
251,20120 Kč30,03 Kč
501,00380 Kč50,19 Kč
1000,85250 Kč85,25 Kč
2500,69964 Kč174,91 Kč
5000,61230 Kč306,15 Kč
1 0000,54343 Kč543,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,41685 Kč2 084,25 Kč
10 0000,38605 Kč3 860,50 Kč
15 0000,37105 Kč5 565,75 Kč
25 0000,35480 Kč8 870,00 Kč
35 0000,34550 Kč12 092,50 Kč
50 0000,33671 Kč16 835,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč