CRCW08051K50FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,74652 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 15 601
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,19662 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,41526 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,39611 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3 551
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 8 868
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 133 568
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 17 924
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,32652 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28 021
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13 251
Unit Price: 2,09000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 691
Unit Price: 2,10000 Kč
Datasheet
1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051K50FKEBC

DigiKey Part Number
CRCW08051K50FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08051K50FKEBC
Description
RES 1.5K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051K50FKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08051K50DKEAPVishay Dale0CRCW08051K50DKEAP-ND0,74652 KčUpgrade
CRCW08051K50FKEBVishay Dale15 601541-CRCW08051K50FKEBCT-ND2,10000 KčUpgrade
CRCW08051K50FKECVishay Dale0CRCW08051K50FKEC-ND0,19662 KčUpgrade
CRCW08051K50FKTBVishay Dale0CRCW08051K50FKTB-ND0,41526 KčUpgrade
CRCW08051K50FKTCVishay Dale0CRCW08051K50FKTC-ND0,39611 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,14484 Kč7 242,00 Kč
Unit Price without VAT:0,14484 Kč
Unit Price with VAT:0,17526 Kč