
AC0805FR-131K5L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-131K5LTR-ND - Tape & Reel (TR) 13-AC0805FR-131K5LCT-ND - Cut Tape (CT) 13-AC0805FR-131K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-131K5L |
Description | RES 1.5K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-071K5L | YAGEO | 28 021 | YAG3701CT-ND | 0,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,77200 Kč | 7,72 Kč |
| 25 | 0,58400 Kč | 14,60 Kč |
| 50 | 0,47560 Kč | 23,78 Kč |
| 100 | 0,39210 Kč | 39,21 Kč |
| 250 | 0,30948 Kč | 77,37 Kč |
| 500 | 0,26278 Kč | 131,39 Kč |
| 1 000 | 0,22587 Kč | 225,87 Kč |
| 5 000 | 0,16743 Kč | 837,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,12943 Kč | 2 588,60 Kč |
| 40 000 | 0,11941 Kč | 4 776,40 Kč |
| 60 000 | 0,11453 Kč | 6 871,80 Kč |
| 100 000 | 0,10924 Kč | 10 924,00 Kč |
| 140 000 | 0,10622 Kč | 14 870,80 Kč |
| 200 000 | 0,10336 Kč | 20 672,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

