
CRG0805F1K5 | |
|---|---|
DigiKey Part Number | A106057TR-ND - Tape & Reel (TR) A106057CT-ND - Cut Tape (CT) A106057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F1K5 |
Description | RES SMD 1.5K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F1K5 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,79800 Kč | 7,98 Kč |
| 25 | 0,60480 Kč | 15,12 Kč |
| 50 | 0,49560 Kč | 24,78 Kč |
| 100 | 0,40740 Kč | 40,74 Kč |
| 250 | 0,32252 Kč | 80,63 Kč |
| 500 | 0,27382 Kč | 136,91 Kč |
| 1 000 | 0,23581 Kč | 235,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17550 Kč | 877,50 Kč |
| 10 000 | 0,15805 Kč | 1 580,50 Kč |
| 15 000 | 0,14956 Kč | 2 243,40 Kč |
| 25 000 | 0,14038 Kč | 3 509,50 Kč |
| 35 000 | 0,13512 Kč | 4 729,20 Kč |
| 50 000 | 0,13016 Kč | 6 508,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

