Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR0805-FX-1501GLF | |
|---|---|
DigiKey Part Number | CR0805-FX-1501GLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-1501GLF |
Description | RES SMD 1.5K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-1501GLF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2012F152CS | Samsung Electro-Mechanics | 0 | 1276-5281-2-ND | 0,32596 Kč | Direct |
| AC0805FR-071K5L | YAGEO | 28 021 | YAG3701CT-ND | 2,10000 Kč | Upgrade |
| CRCW08051K50DKEAP | Vishay Dale | 0 | CRCW08051K50DKEAP-ND | 0,74652 Kč | Similar |
| CRCW08051K50FKEA | Vishay Dale | 212 936 | 541-1.50KCCT-ND | 2,10000 Kč | Similar |
| CRCW08051K50FKEAC | Vishay Dale | 133 568 | 541-4161-1-ND | 2,10000 Kč | Similar |










