Direct
Similar
Similar
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

EEU-FC1V102B | |
|---|---|
DigiKey Part Number | P19672CT-ND - Cut Tape (CT) P19672TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V102B |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V102B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.459 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.945 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FP1V102B | Panasonic Industry | 3 792 | P123961CT-ND | 58,19000 Kč | Direct |
| EEU-FC1V102S | Panasonic Industry | 4 407 | P10876-ND | 41,09000 Kč | Similar |
| EEU-FC1V102SB | Panasonic Industry | 1 148 | P19673CT-ND | 41,92000 Kč | Similar |
| EEU-FC1V102 | Panasonic Industry | 30 282 | P10305-ND | 35,04000 Kč | Parametric Equivalent |
| UPA1V102MHD | Nichicon | 1 843 | 493-16989-ND | 33,99000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| 10 | 23,15000 Kč | 231,50 Kč |
| 50 | 17,92740 Kč | 896,37 Kč |
| 100 | 16,27770 Kč | 1 627,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,19068 Kč | 6 595,34 Kč |
| 1 000 | 12,31267 Kč | 12 312,67 Kč |
| 1 500 | 11,86956 Kč | 17 804,34 Kč |
| 2 500 | 11,37576 Kč | 28 439,40 Kč |
| 3 500 | 11,08541 Kč | 38 798,93 Kč |
| 5 000 | 10,80511 Kč | 54 025,55 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |














