



UPA1V102MHD1TO | |
|---|---|
DigiKey Part Number | 493-4913-1-ND - Cut Tape (CT) 493-4913-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1V102MHD1TO |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V102MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.418 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V102MHD | Nichicon | 1 843 | 493-16989-ND | 1,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 10 | 22,08600 Kč | 220,86 Kč |
| 50 | 17,06400 Kč | 853,20 Kč |
| 100 | 15,47900 Kč | 1 547,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,70976 Kč | 6 354,88 Kč |
| 1 000 | 11,85322 Kč | 11 853,22 Kč |
| 1 500 | 11,42103 Kč | 17 131,54 Kč |
| 2 500 | 10,93921 Kč | 27 348,02 Kč |
| 3 500 | 10,65609 Kč | 37 296,32 Kč |
| 5 000 | 10,38258 Kč | 51 912,90 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |

