1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1V102MHD6

DigiKey Part Number
UPM1V102MHD6-ND
Manufacturer
Manufacturer Product Number
UPM1V102MHD6
Description
CAP ALUM 1000UF 20% 35V RADIAL
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1V102MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.53 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.77 A @ 10 kHz
Part Status
Not For New Designs
Impedance
34 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1V102MHD6Nichicon8493-15663-ND38,37000 KčDirect
UPA1V102MHDNichicon1 843493-16989-ND33,99000 KčSimilar
UPJ1V102MHDNichicon492493-11098-ND35,45000 KčSimilar
UPM1V102MHDNichicon0493-7346-ND35,66000 KčSimilar
UPS1V102MHDNichicon91UPS1V102MHD-ND26,07000 KčSimilar
In-Stock: 88
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,79000 Kč38,79 Kč
1025,25600 Kč252,56 Kč
5019,62920 Kč981,46 Kč
10017,85020 Kč1 785,02 Kč
50014,78906 Kč7 394,53 Kč
1 00013,82532 Kč13 825,32 Kč
2 50012,79718 Kč31 992,95 Kč
5 00012,17098 Kč60 854,90 Kč
Manufacturers Standard Package
Unit Price without VAT:38,79000 Kč
Unit Price with VAT:46,93590 Kč