



UPJ1V102MHD | |
|---|---|
DigiKey Part Number | 493-11098-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1V102MHD |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V102MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.71 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.98 A @ 10 kHz |
Part Status Not For New Designs | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V102MHD | Nichicon | 1 843 | 493-16989-ND | 33,99000 Kč | Similar |
| UPJ1V102MHD6 | Nichicon | 8 | 493-15663-ND | 38,37000 Kč | Similar |
| UPM1V102MHD | Nichicon | 0 | 493-7346-ND | 35,66000 Kč | Similar |
| UPM1V102MHD6 | Nichicon | 88 | UPM1V102MHD6-ND | 38,79000 Kč | Similar |
| UPS1V102MHD | Nichicon | 91 | UPS1V102MHD-ND | 26,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 22,98300 Kč | 229,83 Kč |
| 50 | 17,78980 Kč | 889,49 Kč |
| 100 | 16,14840 Kč | 1 614,84 Kč |
| 500 | 13,32624 Kč | 6 663,12 Kč |
| 1 000 | 12,43739 Kč | 12 437,39 Kč |
| 2 500 | 11,48913 Kč | 28 722,82 Kč |
| 5 000 | 10,91156 Kč | 54 557,80 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |

