



UPJ1V102MHD6 | |
|---|---|
DigiKey Part Number | 493-15663-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1V102MHD6 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V102MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.53 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.77 A @ 10 kHz |
Part Status Not For New Designs | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V102MHD | Nichicon | 1 843 | 493-16989-ND | 33,99000 Kč | Similar |
| UPJ1V102MHD | Nichicon | 492 | 493-11098-ND | 35,45000 Kč | Similar |
| UPM1V102MHD | Nichicon | 0 | 493-7346-ND | 35,66000 Kč | Similar |
| UPM1V102MHD6 | Nichicon | 88 | UPM1V102MHD6-ND | 38,79000 Kč | Similar |
| UPS1V102MHD | Nichicon | 91 | UPS1V102MHD-ND | 26,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 10 | 24,94300 Kč | 249,43 Kč |
| 50 | 19,37060 Kč | 968,53 Kč |
| 100 | 17,61040 Kč | 1 761,04 Kč |
| 600 | 14,31382 Kč | 8 588,29 Kč |
| 1 200 | 13,40609 Kč | 16 087,31 Kč |
| 3 000 | 12,43753 Kč | 37 312,59 Kč |
| 5 400 | 11,93047 Kč | 64 424,54 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |

