
EEU-FC1V102SB | |
|---|---|
DigiKey Part Number | P19673CT-ND - Cut Tape (CT) P19673TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V102SB |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V102SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.654 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.21 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1V102 | Panasonic Industry | 30 282 | P10305-ND | 35,04000 Kč | Similar |
| ELXZ350ELL102MK25S | Chemi-Con | 293 | 565-1989-ND | 48,59000 Kč | Similar |
| UPJ1V102MHD6 | Nichicon | 8 | 493-15663-ND | 38,37000 Kč | Similar |
| UPW1V102MHD | Nichicon | 9 516 | 493-1872-ND | 32,53000 Kč | Similar |
| ELXV350ELL102ML20S | Chemi-Con | 348 | 565-ELXV350ELL102ML20S-ND | 50,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,92000 Kč | 41,92 Kč |
| 10 | 27,40400 Kč | 274,04 Kč |
| 50 | 21,36440 Kč | 1 068,22 Kč |
| 100 | 19,45610 Kč | 1 945,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,09900 Kč | 4 274,75 Kč |
| 500 | 15,87854 Kč | 7 939,27 Kč |
| 750 | 15,26261 Kč | 11 446,96 Kč |
| 1 250 | 14,57616 Kč | 18 220,20 Kč |
| 1 750 | 14,17257 Kč | 24 802,00 Kč |
| 2 500 | 13,78273 Kč | 34 456,83 Kč |
| Unit Price without VAT: | 41,92000 Kč |
|---|---|
| Unit Price with VAT: | 50,72320 Kč |

