
ELXV350ELL102ML20S | |
|---|---|
DigiKey Part Number | 565-ELXV350ELL102ML20S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV350ELL102ML20S |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV350ELL102ML20S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.062 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.77 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY350ELL102ML20S | Chemi-Con | 381 | 565-1824-ND | 45,05000 Kč | Parametric Equivalent |
| EEU-FC1V102S | Panasonic Industry | 4 407 | P10876-ND | 41,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,05000 Kč | 50,05 Kč |
| 10 | 33,07700 Kč | 330,77 Kč |
| 50 | 25,97760 Kč | 1 298,88 Kč |
| 100 | 23,73980 Kč | 2 373,98 Kč |
| 500 | 19,88906 Kč | 9 944,53 Kč |
| 1 000 | 18,67777 Kč | 18 677,77 Kč |
| 2 500 | 17,38548 Kč | 43 463,70 Kč |
| 5 000 | 16,59864 Kč | 82 993,20 Kč |
| Unit Price without VAT: | 50,05000 Kč |
|---|---|
| Unit Price with VAT: | 60,56050 Kč |

