1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
LXZ Series

ELXZ350ELL102MK25S

DigiKey Part Number
565-1989-ND
Manufacturer
Manufacturer Product Number
ELXZ350ELL102MK25S
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ350ELL102MK25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.95 A @ 100 kHz
Part Status
Active
Impedance
30 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXY350ELL102MK30SChemi-Con1 121565-1823-ND41,92000 KčSimilar
ELXY350ELL102ML20SChemi-Con381565-1824-ND45,05000 KčSimilar
ELXZ350ETE102MK25SChemi-Con624565-ELXZ350ETE102MK25SCT-ND28,99000 KčParametric Equivalent
EEU-FC1V102Panasonic Industry30 582P10305-ND35,04000 KčDirect
MAL215050102E3Vishay Beyschlag/Draloric/BC Components1 26756-MAL215050102E3CT-ND70,07000 KčDirect
In-Stock: 293
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,59000 Kč48,59 Kč
1032,01300 Kč320,13 Kč
5025,11840 Kč1 255,92 Kč
10022,94110 Kč2 294,11 Kč
50019,19540 Kč9 597,70 Kč
1 00018,01644 Kč18 016,44 Kč
3 00016,54363 Kč49 630,89 Kč
5 00015,99329 Kč79 966,45 Kč
Manufacturers Standard Package
Unit Price without VAT:48,59000 Kč
Unit Price with VAT:58,79390 Kč