
ELXZ350ETE102MK25S | |
|---|---|
DigiKey Part Number | 565-ELXZ350ETE102MK25SCT-ND - Cut Tape (CT) 565-ELXZ350ETE102MK25STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXZ350ETE102MK25S |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.95 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ350ELL102MK25S | Chemi-Con | 293 | 565-1989-ND | 48,59000 Kč | Parametric Equivalent |
| UPW1V102MHD | Nichicon | 9 516 | 493-1872-ND | 32,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 18,60300 Kč | 186,03 Kč |
| 50 | 14,29020 Kč | 714,51 Kč |
| 100 | 12,92420 Kč | 1 292,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,57082 Kč | 5 285,41 Kč |
| 1 000 | 9,82920 Kč | 9 829,20 Kč |
| 1 500 | 9,45491 Kč | 14 182,36 Kč |
| 2 500 | 9,03777 Kč | 22 594,42 Kč |
| 3 500 | 8,79256 Kč | 30 773,96 Kč |
| 5 000 | 8,55572 Kč | 42 778,60 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |

