


EEU-FC1V102 | |
|---|---|
DigiKey Part Number | P10305-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V102 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V102 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.459 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.945 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,04000 Kč | 35,04 Kč |
| 10 | 22,73200 Kč | 227,32 Kč |
| 50 | 17,59780 Kč | 879,89 Kč |
| 200 | 14,63120 Kč | 2 926,24 Kč |
| 600 | 12,94362 Kč | 7 766,17 Kč |
| 1 000 | 12,31267 Kč | 12 312,67 Kč |
| 2 600 | 11,34050 Kč | 29 485,30 Kč |
| 5 000 | 10,80511 Kč | 54 025,55 Kč |
| Unit Price without VAT: | 35,04000 Kč |
|---|---|
| Unit Price with VAT: | 42,39840 Kč |

