Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EEU-EB1E470S | |
|---|---|
DigiKey Part Number | P13458-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB1E470S |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1E470S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 71.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1E470SB | Panasonic Industry | 0 | EEU-EB1E470SB-ND | 1,25710 Kč | Similar |
| EEU-EB1E470SH | Panasonic Industry | 0 | P19605CT-ND | 7,77000 Kč | Similar |
| EEU-FM1E470 | Panasonic Industry | 855 | P12923-ND | 7,98000 Kč | Similar |
| EEU-FM1E470B | Panasonic Industry | 6 203 | 10-EEU-FM1E470BCT-ND | 7,98000 Kč | Similar |
| EEU-FR1E470 | Panasonic Industry | 0 | P14411-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 50 | 3,44360 Kč | 172,18 Kč |
| 200 | 2,70665 Kč | 541,33 Kč |
| 600 | 2,28598 Kč | 1 371,59 Kč |
| 1 000 | 2,12815 Kč | 2 128,15 Kč |
| 2 600 | 1,88441 Kč | 4 899,47 Kč |
| 5 000 | 1,74997 Kč | 8 749,85 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |










